ABB25DHRN

Heilind Number:SULABB25DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB25DHRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB25DHRN
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB25DHRN

Detailed Description

Introducing the ABB25DHRN, a high-performance board-to-board PCB connector designed for precision connections in electronic devices. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable signal transmission in even the most demanding environments. With a contact rating of 1A at 300VAC, it guarantees efficient power delivery. The female connector with two rows and hairpin contacts offers seamless integration. Its straddle orientation and no-mounting design make installation hassle-free. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. With a pitch of 1.27mm, tail length of 4.06mm, and operating temperature range of -65 to 150°C, this connector is ideal for use in a wide range of applications. Trust the ABB25DHRN for secure and efficient board-to-board connections.