ABB25DHRT

Heilind Number:SULABB25DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB25DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB25DHRT
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB25DHRT

Detailed Description

Introducing the ABB25DHRT, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures excellent durability and conductivity. With a 1A amperage and 300VAC voltage rating, it guarantees reliable power transmission. The female gender, two rows, and threaded mount type offer secure and efficient connectivity. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it ensures low contact resistance and optimal signal integrity. The 1.27mm pitch and hairpin contact type further enhance its performance. With 50 positions, it accommodates complex circuitry while maintaining a compact design. Operating in a wide temperature range from -65 to 150°C, it is suitable for diverse environments. The connector's straddle orientation, 4.06mm tail length, and sleek .61-inch height facilitate seamless integration into PCB layouts. Measuring 9.4mm in width and featuring matte tin termination plating, it meets industry standards for quality and reliability. Ideal for aerospace, defense, and other high-reliability applications, the ABB25DHRT sets a new standard for connectivity solutions.