ABB25DYFD

Heilind Number:SULABB25DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB25DYFD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB25DYFD
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB25DYFD

Detailed Description

Introducing the ABB25DYFD, a high-performance female connector designed for demanding applications. Featuring a contact material of beryllium copper with gold plating, this connector ensures optimal conductivity and durability. With a pitch of 1.27mm (.05in) and 50 positions spread across 2 rows, it offers versatile connectivity options. The surface mount termination method and clearance hole mount type make installation easy and secure. Operating at a voltage of 300VAC and a wide temperature range of -65 to 150°C, this connector is reliable in harsh environments. Its cantilever contact type and straight orientation further enhance its functionality. With a compact size of 9.4mm (.37in) width and .61in (15.49mm) height, it is suitable for space-constrained PCB applications. Trust the ABB25DYFD for high-quality board-to-board and card edge connections.