| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB25DYFR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Surface Mount |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB25DYFR |
ABB25DYFR
| Heilind Number: | SULABB25DYFR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB25DYFR |
| ECAD Model: |
Specifications
Detailed Description
Featuring a durable construction of PPS and Beryllium Copper, ABB25DYFR is a high-performance female connector designed for demanding electronic applications. With an amperage rating of 1A and a voltage capacity of 300VAC, it ensures reliable power transmission. This connector, with two rows and 50 positions, offers ample connectivity options. The surface mount termination method and metal board lock mount type guarantee secure and stable attachment to PCBs. Gold-plated contacts on a 1.27mm pitch provide excellent conductivity and signal integrity. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Ideal for board-to-board and card edge connections in various electronic devices.

