ABB25DYFT

Heilind Number:SULABB25DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB25DYFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB25DYFT
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB25DYFT

Detailed Description

The ABB25DYFT is a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 1.27mm and 50 positions, this connector offers reliable connectivity in compact spaces. Featuring a surface mount termination method and threaded mount type, it ensures secure attachment to PCBs. The contact material is beryllium copper with gold plating, guaranteeing excellent conductivity and durability. Operating at a voltage of 300VAC and an extended temperature range of -65 to 150°C, it is suitable for harsh environments. The cantilever contact type and straight orientation facilitate easy mating. With a connector height of 15.49mm and a width of 9.4mm, it provides a low-profile and space-saving solution. Matte tin termination plating ensures compatibility with various soldering processes. This connector is ideal for demanding applications in industries such as aerospace, telecommunications, and automotive.