ABB25DYHD

Heilind Number:SULABB25DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB25DYHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB25DYHD
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB25DYHD

Detailed Description

Introducing our PPS & Beryllium Copper Board To Board PCB Connector, SKU ABB25DYHD, designed for high-performance electronic applications. This female connector features two rows with a 1.27mm pitch, accommodating 50 positions for efficient connectivity. With a current rating of 1A and a voltage rating of 300VAC, it ensures reliable power transmission. The contact material is Beryllium Copper with gold plating, offering excellent conductivity and durability. The termination method is Thru Hole with a tail length of 3.18mm, suitable for secure mounting on PCBs. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. Its straight orientation and clearance hole mount type make installation easy and convenient. With a compact size of 9.4mm width and 15.49mm height, it saves space on the board. The termination plating is Matte Tin, providing corrosion resistance. Trust this ABB25DYHD connector for seamless and high-speed data transmission in your electronic devices.