ABB25DYHN

Heilind Number:SULABB25DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB25DYHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB25DYHN
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB25DYHN

Detailed Description

Introducing the ABB25DYHN, a high-performance board-to-board PCB connector designed for precision applications. Featuring two rows of 50 female contacts, this connector ensures reliable signal transmission with a current rating of 1A and a voltage withstand of 300VAC. The contact material, beryllium copper, plated with gold, guarantees excellent conductivity and durability. With a pitch of 1.27mm and cantilever contact type, it offers seamless mating in straight orientation. Operating in a wide temperature range from -65 to 150°C, it's suitable for demanding environments. The termination method, thru-hole with matte tin plating, ensures secure and stable soldering. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient, making it ideal for various PCB applications. Trust in the ABB25DYHN for superior connectivity in your electronic designs.