ABB25DYHR

Heilind Number:SULABB25DYHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB25DYHR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB25DYHR
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB25DYHR

Detailed Description

Introducing the ABB25DYHR, a high-performance PCB connector designed for rugged industrial applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable power transmission with a low amperage rating of 1A. Its female gender, dual-row design, and metal board lock mount type offer secure and stable connections. With a thru-hole termination method and gold-plated Beryllium Copper contacts, it guarantees excellent conductivity and durability. The 1.27mm pitch and 50 positions make it ideal for high-density PCB layouts. Operating at temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it provides compact yet efficient connectivity. The matte tin termination plating ensures corrosion resistance, while the straight orientation facilitates easy installation. Perfect for board-to-board and card edge connections in demanding industrial settings, the ABB25DYHR is a reliable solution for your connectivity needs.