ABB25DYHT

Heilind Number:SULABB25DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB25DYHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB25DYHT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:50
SKU:SULABB25DYHT

Detailed Description

Introducing the ABB25DYHT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and voltage capability of 300VAC, it is suitable for a wide range of electronic systems. The two-row design with 50 positions allows for versatile connectivity options. Gold-plated contacts and matte tin termination ensure optimal signal transmission and durability. With a straight orientation and threaded mount type, installation is quick and easy. Operating temperature range of -65 to 150°C guarantees performance in extreme conditions. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet robust. Trusted for its quality and performance, the ABB25DYHT is the ideal choice for your connectivity needs.