ABB25DYRD

Heilind Number:SULABB25DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB25DYRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB25DYRD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:50
SKU:SULABB25DYRD

Detailed Description

This high-quality PCB connector with SKU ABB25DYRD offers reliable performance in demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and efficient signal transmission. With a current rating of 1A and a voltage rating of 300VAC, it meets the power needs of various electronic devices. The connector has a unique design with two rows of 50 female contacts, making it suitable for complex circuitry. Its Cantilever contact type and Gold plating guarantee low contact resistance and long-term reliability. With a pitch of 1.27mm, it allows for precise board-to-board connections. The connector's orientation is straddle, and it is mounted using clearance holes, facilitating easy installation. Operating within a wide temperature range of -65 to 150°C, it is ideal for use in harsh environments. The Matte Tin termination plating ensures secure soldering connections. With a compact height of 15.49mm and width of 9.4mm, it saves space on the PCB. Overall, this connector is a perfect choice for high-performance electronic systems.