ABB25DYRN

Heilind Number:SULABB25DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB25DYRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB25DYRN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:50
SKU:SULABB25DYRN

Detailed Description

Introducing the ABB25DYRN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and voltage rating of 300VAC, it is suitable for a wide range of power and signal transmission tasks. The female connector has two rows with 50 positions, offering ample connectivity options. Its cantilever contact type and gold plating guarantee low contact resistance and high durability. The connector's orientation is straddle, and it has a termination method of card extender with matte tin plating. Operating in temperatures ranging from -65 to 150°C, it is ideal for use in extreme conditions. Measuring just 15.49mm in height and 9.4mm in width, with a tail length of 4.45mm, it is compact yet efficient. Whether for industrial, aerospace, or military applications, the ABB25DYRN is the perfect choice for reliable board-to-board connections.