ABB25DYRQ

Heilind Number:SULABB25DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB25DYRQ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB25DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB25DYRQ

Detailed Description

The ABB25DYRQ is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robust and reliable connectivity. With a current rating of 1A and a voltage capacity of 300VAC, it meets stringent power requirements. This female connector offers two rows of 50 positions, making it ideal for complex circuitry. The straddle mount and card extender termination method provide secure attachment to PCBs. Its Cantilever contact type, gold plating, and matte tin termination plating guarantee excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The compact design, with a height of .61 inches and width of 9.4mm, allows for efficient PCB layout. Whether used in aerospace, defense, or industrial applications, the ABB25DYRQ ensures high-reliability performance.