| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB25DYRT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 50 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB25DYRT |
ABB25DYRT
| Heilind Number: | SULABB25DYRT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB25DYRT |
| ECAD Model: |
Specifications
Detailed Description
Introducing our ABB25DYRT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and 50 positions spread across 2 rows, this connector ensures reliable connectivity in tight spaces. Featuring a unique cantilever contact type made of gold-plated beryllium copper, it guarantees optimal signal transmission at a voltage of 300VAC and an amperage of 1A. The threaded mounting and card extender termination method offer secure and convenient installation. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for use in harsh environments. Trust the ABB25DYRT for efficient and durable interconnection solutions in your electronic systems.

