ABB28DHHD

Heilind Number:SULABB28DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB28DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB28DHHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:56
SKU:SULABB28DHHD

Detailed Description

This Board To Board PCB Connector, SKU ABB28DHHD, is designed for high-reliability applications requiring secure and durable connections. Featuring PPS and Beryllium Copper construction, it ensures excellent performance in demanding environments. With a contact material of Beryllium Copper and gold contact plating, it guarantees reliable conductivity. The connector offers a pitch of 1.27mm and is suitable for applications requiring a voltage of up to 300VAC and an amperage of 1A. With two rows and 56 positions, it allows for versatile connectivity. The thru-hole termination method and tail length of 3.18mm make it easy to install on PCBs. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for use in various industries. Its straight orientation, clearance hole mount type, and matte tin termination plating further enhance its functionality. Measuring at a compact height of 15.49mm and width of 9.4mm, it is perfect for space-constrained applications. Trust in the ABB28DHHD for dependable and efficient board-to-board connections.