ABB28DHHN

Heilind Number:SULABB28DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB28DHHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB28DHHN
Amperage:1 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB28DHHN

Detailed Description

Introducing the ABB28DHHN, a high-performance PCB connector perfect for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity. With a 1A amperage rating, it delivers efficient power transmission. The female gender design with two rows and Hairpin contacts offers seamless connectivity. Gold-plated Beryllium Copper contacts guarantee enhanced durability. Operating at voltages up to 300VAC and temperatures ranging from -65 to 150°C, it's suitable for diverse environments. With a pitch of 1.27mm, it allows precise alignment. The straight orientation and 56 positions accommodate complex connections. Termination through holes with matte tin plating ensures secure installation. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. Whether for board-to-board or card edge connections, the ABB28DHHN is a reliable choice for your connectivity needs.