ABB28DHHR

Heilind Number:SULABB28DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB28DHHR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB28DHHR
Amperage:1 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB28DHHR

Detailed Description

Introducing the ABB28DHHR, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a contact plating of gold, it guarantees excellent signal transmission and corrosion resistance. The unique hairpin contact type and thru-hole termination method provide secure and stable connections. With 56 positions and a voltage rating of 300 VAC, it offers ample connectivity for complex electronic systems. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for aerospace, military, and industrial applications. Its compact design, with a connector height of only 15.49 mm and width of 9.4 mm, allows for efficient PCB layout. Trust the ABB28DHHR for your mission-critical connectivity needs.