ABB28DHHT

Heilind Number:SULABB28DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB28DHHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB28DHHT
Amperage:1 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB28DHHT

Detailed Description

Introducing the ABB28DHHT, a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity. With a contact plating of gold, it guarantees excellent signal transmission while the threaded mount type and thru-hole termination method offer secure and stable installation on PCBs. Boasting two rows and hairpin contact type, it provides a total of 56 positions with a pitch of 1.27mm. Operating at a voltage of 300 VAC and an extreme temperature range of -65 to 150°C, it is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. With termination plating of matte tin, it ensures durability and longevity. Perfect for board-to-board and card edge connections, the ABB28DHHT is a must-have component for any high-reliability system.