ABB30DHAD

Heilind Number:SULABB30DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB30DHAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB30DHAD
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB30DHAD

Detailed Description

Introducing the ABB30DHAD, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and beryllium copper construction, this connector ensures optimal conductivity and durability. Featuring a 1A amperage rating and 300VAC voltage capacity, it guarantees reliable power transmission. The female connector offers 60 positions arranged in 2 rows with a 1.27mm pitch, ideal for high-density circuitry. Its thru-hole termination method and gold contact plating provide secure and low-resistance connections. The hairpin-type contact design ensures stable mating, while the right-angle orientation allows for space-efficient PCB layout. With an operating temperature range of -65 to 150°C and matte tin termination plating, this connector is suitable for harsh environments. Measuring at .915 inches in height and 9.4mm in width, it offers easy installation and compatibility with standard PCB designs. Trust in the ABB30DHAD for your connectivity needs in critical electronic systems.