ABB30DHAN

Heilind Number:SULABB30DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB30DHAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB30DHAN
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB30DHAN

Detailed Description

ABB30DHAN features a board-to-board PCB connector designed for high-reliability applications. With a gender-specific female orientation, this connector offers two rows of 60 gold-plated contacts made of beryllium copper for excellent conductivity. The termination method is through-hole, ensuring secure and stable connections. Operating at a maximum voltage of 300VAC and 1A, it is suitable for various electronic systems. The connector's hairpin contact type and right-angle orientation provide space-saving solutions. It has a pitch of 1.27mm (.05in) and a tail length of 2.54mm (.1in). With a wide operating temperature range from -65 to 150°C, it is ideal for harsh environments. The matte tin termination plating enhances durability. Measuring .915in (23.24mm) in height and 9.4mm (.37in) in width, this connector meets the demands of modern PCB connectivity with reliability and efficiency.