| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB30DHAR |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Metal Board Lock |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 60 |
| SKU: | SULABB30DHAR |
ABB30DHAR
| Heilind Number: | SULABB30DHAR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB30DHAR |
| ECAD Model: |
Specifications
Detailed Description
ABB30DHAR features a female connector with two rows, designed for secure mounting on metal boards via board lock. Crafted with precision, it ensures seamless connectivity with a pitch of 1.27mm. The contact material, beryllium copper, plated with gold, guarantees optimal conductivity. With a voltage rating of 300VAC and an operating temperature range of -65 to 150°C, it offers reliable performance in diverse environments. The hairpin contact type and right-angle orientation facilitate efficient connections. With 60 positions and a tail length of 2.54mm, it accommodates multiple connections. This high-quality connector, part of the Board To Board PCB Connectors category, is ideal for various applications, from industrial machinery to electronic devices.

