ABB30DHAS

Heilind Number:SULABB30DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB30DHAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB30DHAS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:60
SKU:SULABB30DHAS

Detailed Description

Introducing the ABB30DHAS, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity with a low amperage of 1A. With a female gender and two rows of contacts, it offers versatile connectivity options. The side hole mount and thru-hole termination method guarantee secure installation. Crafted with Beryllium Copper contacts plated in gold, it ensures optimal signal transmission. The 1.27mm pitch and hairpin contact type provide precise mating. Operating at 300VAC and with a temperature range of -65 to 150°C, it is suitable for varied environments. Its right-angle orientation, 60 positions, and 2.54mm tail length offer flexibility in PCB design. With matte tin termination plating and a compact size of 9.4mm width and 23.24mm height, this connector is ideal for space-constrained applications in industries like aerospace, telecommunications, and more. The ABB30DHAS is a top choice for demanding connectivity needs, meeting the highest quality standards.