ABB30DHBD

Heilind Number:SULABB30DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB30DHBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB30DHBD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:60
SKU:SULABB30DHBD

Detailed Description

The ABB30DHBD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures exceptional durability and reliability. With a 1A amperage and 300VAC voltage rating, it offers robust power transmission capabilities. The female connector has two rows with a clearance hole mount type and thru-hole termination method, making it easy to install on PCBs. The gold-plated Beryllium Copper contacts provide superior conductivity, while the hairpin contact type and right-angle orientation optimize signal transmission efficiency. With 60 positions and a .05" pitch, it allows for high-density connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for use in harsh environments. The connector's compact design, with a height of .915" and width of .37", saves space on the PCB. With matte tin termination plating, it ensures secure and stable connections. Ideal for aerospace, defense, and industrial applications, the ABB30DHBD guarantees high performance and long-term reliability.