ABB30DHBN

Heilind Number:SULABB30DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB30DHBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB30DHBN
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB30DHBN

Detailed Description

Introducing the ABB30DHBN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05in) and two rows of 60 female contacts, this connector offers reliable connectivity in compact spaces. Featuring PPS housing and Beryllium Copper contacts with gold plating, it ensures superior conductivity and durability. The contact's hairpin design and right-angle orientation facilitate easy mating and allow for efficient cable routing. With a voltage rating of 300 VAC and an operating temperature range of -65 to 150°C, it is suitable for use in harsh environments. The connector's no-mounting thru-hole termination method and matte tin plating make it ideal for secure and stable PCB connections. Measuring just 23.24mm in height and 9.4mm in width, it is a space-saving solution for electronic assemblies. Whether in aerospace, defense, or industrial applications, the ABB30DHBN guarantees reliable performance. Upgrade your connectivity with this essential component.