ABB30DHBS

Heilind Number:SULABB30DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB30DHBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB30DHBS
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB30DHBS

Detailed Description

Introducing the ABB30DHBS, a high-performance PCB connector designed for precision connectivity in demanding environments. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal signal transmission with a low amperage rating of 1A. Featuring a female gender design and two rows for enhanced versatility, it is ideal for a wide range of applications. The side hole mount type and thru-hole termination method provide secure and stable installation. Each contact is meticulously crafted from Beryllium Copper with a gold plating, offering excellent conductivity and durability. With a pitch of 1.27mm and contact type of Hairpin, it guarantees reliable performance. Operating at a voltage of 300VAC and an extensive temperature range of -65 to 150°C, this connector is suitable for harsh industrial environments. Its right-angle orientation and 60 positions make it perfect for compact PCB layouts. The tail length of 4.32mm and low connector height of 23.24mm ensure space-saving efficiency. With matte tin termination plating and compliance with RoHS standards, it meets high-quality and environmental requirements. Whether it's for board-to-board connections or card edge applications, the ABB30DHBS is the ultimate choice for reliable and high-speed connectivity.