ABB30DHFN

Heilind Number:SULABB30DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB30DHFN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB30DHFN
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB30DHFN

Detailed Description

Introducing the ABB30DHFN, a high-performance board-to-board PCB connector designed for demanding applications. With its robust construction and PPS & Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. Featuring a 1A amperage rating and 300VAC voltage capacity, it's ideal for power and signal transmission. The female connector has two rows with 60 positions, offering ample connectivity options. Its surface mount termination method and hairpin contact type guarantee secure and efficient installation. With gold-plated contacts and matte tin termination, it ensures excellent conductivity and corrosion resistance. Operating between -65 to 150°C, it's suitable for a wide range of industrial settings. The straight orientation and compact design with a height of 15.49mm and width of 9.4mm make it space-efficient. Trust the ABB30DHFN for seamless board-to-board connections in your critical electronic systems.