ABB30DHFR

Heilind Number:SULABB30DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB30DHFR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB30DHFR
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB30DHFR

Detailed Description

The ABB30DHFR is a high-performance PCB connector designed for demanding applications. Boasting a rugged construction with PPS and Beryllium Copper materials, it ensures durability in harsh environments. Featuring two rows of female connectors and a surface mount termination method, it offers easy installation onto metal boards. With gold-plated Beryllium Copper contacts and a pitch of 1.27mm, it guarantees reliable signal transmission at an amperage of 1A and a voltage of 300VAC. This connector, with 60 hairpin-style contacts, is suitable for intricate circuitry, with a straight orientation and a tail length of 2.54mm. Operating efficiently in a wide temperature range from -65 to 150°C, it meets the highest standards for performance and reliability. Its compact dimensions, measuring 15.49mm in height and 9.4mm in width, make it ideal for space-constrained applications. The matte tin termination plating ensures optimal conductivity, while its compliance with RoHS regulations reflects its environmental responsibility. Perfect for board-to-board and card edge connections, the ABB30DHFR is the epitome of quality and innovation in PCB connector technology.