ABB30DHFT

Heilind Number:SULABB30DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB30DHFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB30DHFT
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB30DHFT

Detailed Description

The ABB30DHFT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. With a current rating of 1 A and a voltage capability of 300 VAC, this connector is suitable for power and signal transmission. Its surface-mount termination method and threaded mount type provide secure attachment to PCBs. The contact material is gold-plated Beryllium Copper, offering excellent conductivity and corrosion resistance. With two rows of hairpin contacts, each with a pitch of 1.27 mm, it provides 60 positions for efficient signal routing. Operating in temperatures ranging from -65 to 150 °C, this connector is highly reliable in extreme conditions. Its compact design, with a height of 15.49 mm and a width of 9.4 mm, saves space on the PCB. The termination plating is Matte Tin, ensuring solderability and durability. Overall, the ABB30DHFT is a top choice for high-reliability applications in aerospace, defense, and industrial sectors.