ABB30DHHD

Heilind Number:SULABB30DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB30DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB30DHHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:60
SKU:SULABB30DHHD

Detailed Description

Introducing the ABB30DHHD, a high-performance board-to-board PCB connector featuring PPS and Beryllium Copper construction for optimal durability and conductivity. With a current rating of 1 A and a voltage capacity of 300 VAC, this connector is designed for reliable power transmission. Its female gender and two-row layout offer versatility in connectivity, while the clearance hole mount type and thru-hole termination method ensure easy and secure installation. The contact material, Beryllium Copper, and gold contact plating guarantee excellent signal integrity. Operating within a wide temperature range of -65 to 150 °C, this connector is suitable for various environments. With hairpin contact type and straight orientation, it provides efficient and space-saving connections. Boasting 60 positions and a tail length of 3.18 mm, it accommodates multiple signal lines with precision. Measuring .61 in height and 9.4 mm width, it fits compactly on PCBs. The matte tin termination plating enhances soldering reliability. Classified under hi-rel, this connector meets stringent quality standards for aerospace, defense, and other demanding applications. Elevate your PCB connectivity with the ABB30DHHD.