ABB30DHHN

Heilind Number:SULABB30DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB30DHHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB30DHHN
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB30DHHN

Detailed Description

Introducing the ABB30DHHN, a high-quality board-to-board PCB connector designed for reliable performance in demanding applications. This female connector features two rows of Hairpin contacts made of durable Beryllium Copper with Gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 1.27mm (.05 in) and 60 positions, it offers precise and efficient connectivity. The termination method of Thru Hole with Matte Tin plating guarantees secure attachment to the circuit board. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for use in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the ABB30DHHN is the perfect choice for high-reliability connections.