ABB30DHHR

Heilind Number:SULABB30DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB30DHHR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB30DHHR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:60
SKU:SULABB30DHHR

Detailed Description

Introducing the ABB30DHHR, a high-performance board-to-board PCB connector designed for precision applications. This dual-row connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a low 1A amperage and 300VAC voltage rating, it is ideal for sensitive electronic systems. The 60 female contacts, plated with gold over Beryllium Copper, guarantee optimal signal transmission. Its straight orientation and metal board lock mount type provide secure and stable connections. Operating within a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a compact size of 9.4mm in width and 15.49mm in height, it offers space-saving solutions without compromising performance. Trust the ABB30DHHR for your high-reliability connectivity needs in aerospace, defense, and industrial applications.