ABB30DHLD

Heilind Number:SULABB30DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB30DHLD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB30DHLD
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB30DHLD

Detailed Description

Introducing the ABB30DHLD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm and a voltage rating of 300VAC, this connector ensures reliable power and signal transmission. Featuring two rows of 60 gold-plated Beryllium Copper contacts in a hairpin configuration, it offers excellent conductivity and durability. The straight orientation and clearance hole mount type make installation easy, while the thru-hole termination method guarantees a secure connection. With an operating temperature range of -65 to 150°C and matte tin termination plating, this connector is suitable for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. Whether used in aerospace, defense, or industrial applications, the ABB30DHLD delivers exceptional performance you can rely on.