ABB30DHLN

Heilind Number:SULABB30DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB30DHLN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB30DHLN
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB30DHLN

Detailed Description

The ABB30DHLN is a high-performance board-to-board PCB connector designed for demanding applications in aerospace, defense, and industrial sectors. Featuring two rows of 60 female contacts with a pitch of 1.27mm, this connector ensures reliable signal transmission in high-density PCB layouts. The contact material is Beryllium Copper with gold plating, offering excellent conductivity and corrosion resistance. With a voltage rating of 300VAC and operating temperature range of -65 to 150°C, it meets stringent industry standards for performance and durability. The straight orientation and hairpin contact type allow for easy mating and unmating processes. Termination is done through thru-hole soldering with matte tin plating, ensuring secure and stable connections. The connector has a low profile with a height of 15.49mm and a compact width of 9.4mm, making it ideal for space-constrained applications. Trust the ABB30DHLN for your mission-critical connectivity needs.