ABB30DHLR

Heilind Number:SULABB30DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB30DHLR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB30DHLR
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB30DHLR

Detailed Description

Featuring sturdy construction and high-performance capabilities, the ABB30DHLR is a top-of-the-line PCB connector essential for secure and efficient board-to-board connections. With a durable metal board lock mount type and through-hole termination method, this connector ensures reliable contact even in demanding environments. Its beryllium copper contact material plated with gold guarantees optimal conductivity, while the hairpin contact type and straight orientation allow for seamless insertion. Boasting 60 positions with a 1.27mm pitch, it accommodates intricate circuitry with ease. Operating flawlessly in temperatures ranging from -65 to 150°C, and with a voltage rating of 300 VAC, this connector is ideal for a variety of applications. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it perfect for space-restricted installations. Trust the ABB30DHLR for high-quality, high-reliability connections in your electronic projects.