| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB30DHLT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB30DHLT |
ABB30DHLT
| Heilind Number: | SULABB30DHLT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB30DHLT |
| ECAD Model: |
Specifications
Detailed Description
The ABB30DHLT connector is a reliable choice for high-performance applications, featuring PPS and Beryllium Copper construction. Designed for durability and optimal conductivity, it offers a 1A amperage rating and can handle up to 300VAC. With a female gender, threaded mount type, and thru-hole termination method, it ensures secure and stable connections. The gold-plated Beryllium Copper contacts, with hairpin design and 60 positions, guarantee excellent signal transmission. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for demanding environments. Its compact size, with a height of .61 inches and width of .37 inches, makes it space-efficient on PCBs. Trust in the ABB30DHLT for seamless board-to-board and card edge connections in your electronic designs.

