ABB30DHND

Heilind Number:SULABB30DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB30DHND
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB30DHND
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB30DHND

Detailed Description

The ABB30DHND is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a unique hairpin contact type with gold plating on beryllium copper material, it ensures reliable signal transmission with a current rating of 1A and voltage capacity of 300VAC. With two rows and 60 positions on a 1.27mm pitch, this connector offers high-density connectivity in a compact form factor. Its straight orientation and clearance hole mount type make it easy to install on PCBs. The connector is built to withstand harsh environments, with an operating temperature range of -65 to 150°C. The matte tin termination plating ensures durability and long-term performance. With a connector height of 15.49mm and width of 9.4mm, it provides a secure and stable connection. Perfect for use in aerospace, military, and industrial applications, the ABB30DHND is a reliable solution for your connectivity needs.