ABB30DHNN

Heilind Number:SULABB30DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB30DHNN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB30DHNN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:60
SKU:SULABB30DHNN

Detailed Description

The ABB30DHNN is a high-performance PCB connector designed for reliable power transmission in demanding environments. Featuring a female gender with two rows of contacts, this connector offers seamless connectivity. With a termination method of Thru Hole and contact material of Beryllium Copper plated with gold, it ensures optimal conductivity. The 1.27mm pitch and 300VAC voltage rating make it suitable for various applications. Its hairpin contact type and straight orientation, along with 60 positions, cater to complex connectivity needs. Operating between -65 to 150°C, it guarantees performance in extreme conditions. The connector's compact design, with dimensions of 15.49mm in height and 9.4mm in width, is ideal for space-constrained setups. With Matte Tin termination plating and compliance with industry standards, this product is a dependable solution for board-to-board and card edge connections.