ABB30DHNT

Heilind Number:SULABB30DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB30DHNT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB30DHNT
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB30DHNT

Detailed Description

Introducing the ABB30DHNT, a high-performance board-to-board PCB connector designed for critical applications requiring reliable power transmission. With a pitch of 1.27mm (.05in) and two rows of 60 female contacts, this connector ensures seamless connectivity with precision. Crafted with PPS and Beryllium Copper, it guarantees exceptional durability and conductivity, while the gold-plated contacts offer superior signal integrity. The threaded mount and thru-hole termination method provide secure attachment to the PCB, with a voltage rating of 300VAC for safe operation. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The hairpin contact type and straight orientation further enhance its versatility. Measuring just 15.49mm in height and 9.4mm in width, this compact connector is ideal for space-constrained designs. Trust in the ABB30DHNT for high-reliability connections in demanding electronic systems.