ABB30DHRD

Heilind Number:SULABB30DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB30DHRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB30DHRD
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB30DHRD

Detailed Description

The ABB30DHRD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, it ensures reliable connectivity in extreme environments. With a low amperage rating of 1A and a voltage capacity of 300VAC, it is suitable for various electronic systems. The female connector has two rows of Hairpin contacts plated with gold for optimal signal transmission. Its clearance hole mount type and card extender termination method facilitate easy installation. With a pitch of 1.27mm and 60 positions, it offers versatile connectivity options. Operating efficiently in temperatures ranging from -65 to 150°C, it meets the needs of critical industries. The connector's matte tin termination plating ensures long-lasting performance. Compact in size with dimensions of 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Certified for high reliability, it guarantees consistent operation. Upgrade your PCB connections with the ABB30DHRD for superior performance.