| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB30DHRN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 60 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB30DHRN |
ABB30DHRN
| Heilind Number: | SULABB30DHRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB30DHRN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB30DHRN, a high-performance board-to-board PCB connector designed for unparalleled connectivity. Featuring a robust construction of PPS and Beryllium Copper, this female connector ensures reliable power transmission with an amperage rating of 1A and a voltage capacity of 300VAC. With two rows of hairpin contacts plated in gold, signal integrity is guaranteed at a pitch of 1.27mm. The orientation is straddle, allowing for efficient PCB integration with a tail length of 4.06mm. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Trust in the ABB30DHRN for secure and durable connections in your high-reliability systems.

