ABB30DHRT

Heilind Number:SULABB30DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB30DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB30DHRT
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB30DHRT

Detailed Description

Introducing the ABB30DHRT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 1A and voltage handling up to 300VAC, it meets the power requirements of industrial systems. The female gender, threaded mount type, and card extender termination method offer secure and stable connections. Its 60 positions with hairpin contacts and a pitch of 1.27mm allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. The gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves valuable space on PCBs. Trust in the ABB30DHRT for high-reliability connections in your next project.