ABB30DYFN

Heilind Number:SULABB30DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB30DYFN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB30DYFN
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB30DYFN

Detailed Description

The ABB30DYFN is a high-performance female connector designed for precise and reliable board-to-board PCB connections. With a rugged construction, this connector features PPS and Beryllium Copper materials, ensuring durability and optimal electrical conductivity. The two rows of 60 gold-plated contacts, operating at 1A and 300VAC, provide secure data and power transmission. Its surface mount termination method and Cantilever contact type offer easy installation and maintenance. With a pitch of 1.27mm (.05 in) and a straight orientation, it guarantees seamless integration into your electronic systems. Rated for an extensive operating temperature range of -65 to 150°C, this connector is suitable for use in various environments. The Matte Tin termination plating enhances its longevity. Measuring at .61 in (15.49mm) in height and 9.4mm (.37 in) in width, the ABB30DYFN is compact yet powerful, making it ideal for demanding applications in industries such as aerospace, telecommunications, and medical devices. Elevate your connectivity solutions with this premium connector.