ABB30DYFR

Heilind Number:SULABB30DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB30DYFR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB30DYFR
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB30DYFR

Detailed Description

Our ABB30DYFR is a high-performance Board-to-Board PCB Connector designed for precision connectivity in electronic assemblies. Featuring a dual-row configuration with a total of 60 positions, this connector ensures secure and reliable contact. The female gender and surface mount termination method make it easy to integrate into your PCB layout. Constructed with PPS and Beryllium Copper materials, it offers excellent durability and conductivity. Gold contact plating and matte tin termination plating further enhance its performance, providing optimal signal transmission. With a pitch of 1.27mm (.05 in) and a voltage rating of 300VAC, it meets the demands of various applications. The cantilever contact type and straight orientation offer versatility in installation. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm (.37 in), saves space on the PCB. Whether it's for industrial machinery, telecommunications, or aerospace systems, the ABB30DYFR is a reliable solution for your connectivity needs.