ABB30DYHN

Heilind Number:SULABB30DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB30DYHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB30DYHN
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB30DYHN

Detailed Description

Featuring a durable construction of PPS & Beryllium Copper, the SKU ABB30DYHN is a high-performance board-to-board PCB connector designed for reliable connectivity in demanding environments. With a current rating of 1A and a voltage capacity of 300 VAC, this female connector is suitable for a wide range of applications. Its two rows of contacts, each with 60 positions, ensure efficient signal transmission. The cantilever contact design, plated with gold for optimal conductivity, guarantees secure connections. With a straight orientation and no mounting required, installation is quick and easy. The connector's matte tin termination plating and operating temperature range of -65 to 150°C further enhance its durability. Measuring 15.49mm in height and 9.4mm in width, it offers a compact solution for PCB connections. Ideal for use in aerospace, defense, and industrial applications, this connector, part of the ABB30DYHN series, meets the highest standards of quality and performance.