| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB30DYRD |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Card Extender |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 60 |
| SKU: | SULABB30DYRD |
ABB30DYRD
| Heilind Number: | SULABB30DYRD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB30DYRD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB30DYRD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and voltage capability of 300VAC, it is suitable for a wide range of electronic devices. The dual-row design with 60 positions and a pitch of 1.27mm allows for efficient signal transmission. Gold-plated Beryllium Copper contacts provide excellent conductivity and longevity. The connector is mounted via clearance holes and terminated using a card extender, making installation easy. With a wide operating temperature range of -65 to 150°C and matte tin plating for enhanced durability, this connector is a dependable choice for your connectivity needs.

