ABB30DYRN

Heilind Number:SULABB30DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB30DYRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB30DYRN
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB30DYRN

Detailed Description

Introducing the ABB30DYRN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a unique combination of PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a current rating of 1A and voltage resistance up to 300VAC, it is suitable for a wide range of power and signal transmission tasks. The female gender, two rows with 60 positions, and cantilever contact type make it versatile for various connection requirements. The gold-plated contacts and matte tin termination guarantee reliable and low-resistance connections. With a pitch of 1.27mm, it offers precise and secure mating. Operating in temperatures ranging from -65 to 150°C, this connector is highly reliable in harsh environments. Its straddle orientation and no mounting option provide flexibility in installation. Compact in size with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. Trust the ABB30DYRN for efficient and robust board-to-board connectivity in your projects.