ABB30DYRT

Heilind Number:SULABB30DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB30DYRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB30DYRT
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB30DYRT

Detailed Description

Introducing the ABB30DYRT, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of beryllium copper and gold plating, this connector ensures reliable signal transmission with minimal signal loss. Featuring a pitch of 1.27mm and a voltage rating of 300VAC, it is suitable for high-speed and high-voltage applications. The cantilever contact type and straddle orientation provide secure connections, while the threaded mount type and card extender termination method offer easy installation. With two rows and 60 positions, this connector allows for versatile connectivity. Operating in a wide temperature range from -65 to 150°C, it is perfect for harsh environments. The matte tin termination plating enhances durability, making it a dependable choice for industrial and commercial electronics. Upgrade your PCB connections with the ABB30DYRT.