ABB34DHAD

Heilind Number:SULABB34DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB34DHAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB34DHAD
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:68
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB34DHAD

Detailed Description

The ABB34DHAD is a high-performance female connector designed for board-to-board or card edge applications. Featuring two rows of 68 contact positions, this connector ensures reliable connectivity in complex circuit setups. Its contact material of beryllium copper with gold plating offers excellent conductivity and corrosion resistance, suitable for demanding environments. With a pitch of 1.27mm (0.05in) and a voltage rating of 300VAC, it meets stringent electrical requirements. The hairpin contact type and right-angle orientation make it easy to install and ideal for space-constrained designs. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for various industries, including aerospace and telecommunications. Additionally, its termination method of thru-hole with matte tin plating guarantees secure and durable mounting onto PCBs. The ABB34DHAD, with its compact dimensions of 23.24mm (0.915in) in height and 9.4mm (0.37in) in width, is a reliable solution for high-speed and high-density applications.