ABB34DHAN

Heilind Number:SULABB34DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB34DHAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB34DHAN
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:68
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB34DHAN

Detailed Description

Introducing the ABB34DHAN, a high-performance board-to-board PCB connector designed for precision applications. With two rows and 68 female contacts made of PPS and Beryllium Copper, this connector ensures reliable signal transmission. Operating at an amperage of 1A and voltage of 300VAC, it is suitable for various electronic devices. The gold-plated contacts and hairpin design guarantee optimal conductivity and durability. Featuring a right-angle orientation and no-mounting requirement, installation is convenient. The termination method of Thru-Hole with matte tin plating offers secure attachment to the PCB. With a wide operating temperature range of -65 to 150°C, this connector is ideal for harsh environments. Measuring at .915 inches in height and 9.4mm in width, it provides a compact yet efficient solution for connectivity needs. Trust the ABB34DHAN for seamless performance in your electronic systems.