ABB34DHAS

Heilind Number:SULABB34DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB34DHAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB34DHAS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:68
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:68
SKU:SULABB34DHAS

Detailed Description

This high-performance PCB connector, SKU ABB34DHAS, features a robust construction of PPS and Beryllium Copper, ensuring exceptional durability and conductivity. With a current rating of 1A and a voltage capacity of 300VAC, it's perfect for demanding electronic applications. The female connector has two rows, offering 68 positions for comprehensive connectivity. Its side hole mount and thru-hole termination method make installation easy and secure. The contact material is Beryllium Copper with gold plating, guaranteeing reliable signal transmission. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for diverse environments. Its right-angle orientation and compact dimensions of 23.24mm height and 9.4mm width provide versatility in PCB layouts. Terminated with matte tin, it meets industry standards for performance and reliability. Whether used in industrial machinery, telecommunications, or aerospace systems, the ABB34DHAS connector ensures seamless and long-lasting connections.