ABB34DHAT

Heilind Number:SULABB34DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB34DHAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB34DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:68
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:68
SKU:SULABB34DHAT

Detailed Description

Introducing SKU ABB34DHAT, a versatile connector designed for high-performance applications. Featuring a dual-row configuration with 68 female contacts, this connector ensures reliable connectivity in demanding environments. Constructed with PPS and Beryllium Copper, it offers exceptional durability and conductivity. The threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. With a contact plating of gold and termination plating of matte tin, this connector maintains signal integrity over time. Operating at temperatures ranging from -65 to 150 °C, it is suitable for use in a variety of industries. The right-angle orientation and hairpin contact type make it easy to install and use. Measuring at 23.24 mm in height and 9.4 mm in width, it fits compactly into electronic assemblies. Rated for a voltage of 300 VAC and an amperage of 1 A, it meets stringent performance standards. Whether in aerospace, telecommunications, or industrial systems, this connector, part of our Board to Board PCB Connectors range, is the ideal choice for reliable and high-speed data transmission. Explore the possibilities with ABB34DHAT.